Wurth Elektronik 2513130810201 Differential Pressure SensorSurface 8 Surface Mount
- RS Stock No.:
- 202-5931
- Mfr. Part No.:
- 2513130810201
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$31,943.00
(exc. GST)
$35,137.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $63.886 | $31,943.00 |
| 1000 - 1500 | $62.289 | $31,144.50 |
| 2000 + | $61.33 | $30,665.00 |
*price indicative
- RS Stock No.:
- 202-5931
- Mfr. Part No.:
- 2513130810201
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Overload Pressure | 100kPa | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Operating Pressure | 10 kPa | |
| Accuracy | ±1.25 % | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.31mm | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 10kPa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Overload Pressure 100kPa | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Operating Pressure 10 kPa | ||
Accuracy ±1.25 % | ||
Maximum Supply Voltage 5.25V | ||
Maximum Operating Temperature 85°C | ||
Length 13.31mm | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 10kPa | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
The Wurth Elektronik differential pressure sensor mostly used in HVAC, filter monitoring, gas leak detection, inhalers and fume hood. It operates on MEMS based piezo-resistive sensing principle. It has analogue and I²C digital communication interface. Pressure sensing range is from -10 kPa to 10 kPa.
Very high accuracy
15 bit digital & 11 bit analogue pressure output resolution
Embedded temperature sensor
Operating temperature range is from -25 °C up to +85 °C
Related links
- Wurth Elektronik Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810101 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810001 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810301 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810401 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik Differential Pressure SensorSurface 8 SMT
- Wurth Elektronik 2513130815401 Differential Pressure SensorSurface 8 SMT
- Bourns BPS110-AD01P0-2DG Analogue Low Pressure SensorSurface 8 Surface Mount
