Wurth Elektronik 2513130815401 Differential Pressure SensorSurface 8 SMT
- RS Stock No.:
- 262-8055
- Mfr. Part No.:
- 2513130815401
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$28,928.50
(exc. GST)
$31,821.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $57.857 | $28,928.50 |
*price indicative
- RS Stock No.:
- 262-8055
- Mfr. Part No.:
- 2513130815401
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 1500kPa | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMT | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Operating Pressure | 1500 kPa | |
| Maximum Supply Voltage | 5V | |
| Port Type | Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 2513130815 | |
| Minimum Operating Pressure | 1500kPa | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Differential Pressure Sensor | ||
Maximum Overload Pressure 1500kPa | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMT | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Operating Pressure 1500 kPa | ||
Maximum Supply Voltage 5V | ||
Port Type Barbed | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series 2513130815 | ||
Minimum Operating Pressure 1500kPa | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- SI
The Wurth Elektronik WSEN-PDUS differential pressure sensor is a MEMS based 15 bit piezo resistive pressure sensor with a digital I2C and an analog interface. It provides fully calibrated 15 bit digital and 11 bit analog pressure output.
Embedded temperature sensor
Very high accuracy
Different transfer functions from 0.1 kPa to 1500 kPa
Related links
- Wurth Elektronik 2513130815401 Differential Pressure SensorSurface 8 SMT
- Wurth Elektronik Differential Pressure SensorSurface 8 Surface Mount
- Honeywell Differential Pressure SensorSurface 8 SMT
- Honeywell SSCMRRD010MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN001PD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell SSCMRRN100MDSA3 Differential Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN100MD2A3 Differential Pressure SensorSurface 8 SMT
- Honeywell HSCMRRN002NDSA3 Differential Pressure SensorSurface 8 SMT
