Wurth Elektronik Differential Pressure SensorSurface 8 Surface Mount
- RS Stock No.:
- 202-5934
- Distrelec Article No.:
- 303-76-117
- Mfr. Part No.:
- 2513130810301
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.21
(exc. GST)
$64.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $58.21 |
| 125 - 249 | $56.94 |
| 250 + | $55.88 |
*price indicative
- RS Stock No.:
- 202-5934
- Distrelec Article No.:
- 303-76-117
- Mfr. Part No.:
- 2513130810301
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Overload Pressure | 300kPa | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Operating Pressure | 100 kPa | |
| Maximum Supply Voltage | 5.25V | |
| Accuracy | ±0.5 % | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.31mm | |
| Standards/Approvals | RoHS | |
| Height | 8mm | |
| Minimum Operating Pressure | 0kPa | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Overload Pressure 300kPa | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Operating Pressure 100 kPa | ||
Maximum Supply Voltage 5.25V | ||
Accuracy ±0.5 % | ||
Maximum Operating Temperature 85°C | ||
Length 13.31mm | ||
Standards/Approvals RoHS | ||
Height 8mm | ||
Minimum Operating Pressure 0kPa | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
The Wurth Elektronik differential pressure sensor mostly used in HVAC, filter monitoring, gas leak detection, inhalers and fume hood. It operates on MEMS based piezo-resistive sensing principle. It has analogue and I²C digital communication interface. Pressure sensing range is from 0 kPa to 100 kPa.
Very high accuracy
15 bit digital & 11 bit analogue pressure output resolution
Embedded temperature sensor
Operating temperature range is from -25 °C up to +85 °C
Related links
- Wurth Elektronik Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810301 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik Differential Pressure SensorSurface 8 SMT
- Wurth Elektronik 2513130810101 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810001 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810401 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130810201 Differential Pressure SensorSurface 8 Surface Mount
- Wurth Elektronik 2513130815401 Differential Pressure SensorSurface 8 SMT
