Wurth Elektronik Differential Pressure SensorSurface 8 Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.09

(exc. GST)

$74.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$68.09
125 - 249$66.58
250 +$65.37

*price indicative

RS Stock No.:
202-5930
Distrelec Article No.:
303-76-115
Mfr. Part No.:
2513130810101
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Overload Pressure

10kPa

Product Type

Differential Pressure Sensor

Sensor Type

Differential Pressure Sensor

Mount Type

Surface

Package Type

Surface Mount

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Operating Pressure

1 kPa

Accuracy

±1.25 %

Maximum Supply Voltage

5.25V

Maximum Operating Temperature

85°C

Length

13.31mm

Height

8mm

Standards/Approvals

RoHS

Minimum Operating Pressure

-1kPa

Minimum Operating Temperature

-25°C

Automotive Standard

No

The Wurth Elektronik differential pressure sensor mostly used in HVAC, filter monitoring, gas leak detection, inhalers and fume hood. It operates on MEMS based piezo-resistive sensing principle. It has analogue and I²C digital communication interface. Pressure sensing range is from -1 kPa to 1 kPa.

Very high accuracy

15 bit digital & 11 bit analogue pressure output resolution

Embedded temperature sensor

Operating temperature range is from -25 °C up to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy