Wurth Elektronik 2511020213301 Absolute Pressure SensorSurface 10 LGA
- RS Stock No.:
- 202-5924
- Mfr. Part No.:
- 2511020213301
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,630.00
(exc. GST)
$5,090.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $4.63 | $4,630.00 | - |
| 5000 + | $4.477 | $4,477.00 | 3% |
*price indicative
- RS Stock No.:
- 202-5924
- Mfr. Part No.:
- 2511020213301
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 2000kPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Operating Pressure | 126 kPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±2.5 Pa | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Length | 2mm | |
| Maximum Output Voltage | 3.6V | |
| Height | 2mm | |
| Minimum Output Voltage | 1.7V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 2000kPa | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 10 | ||
Minimum Supply Voltage 1.7V | ||
Maximum Operating Pressure 126 kPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±2.5 Pa | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 800μm | ||
Length 2mm | ||
Maximum Output Voltage 3.6V | ||
Height 2mm | ||
Minimum Output Voltage 1.7V | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
The Wurth Elektronik absolute pressure sensor mostly used in altimeters and barometers, weather stations, GPS navigation enhancement. It operates on MEMS based piezo-resistive sensing principle. It has I²C digital communication interface.
It has 24 bit pressure output resolution
Selectable output data rate up to 200 Hz
128 level FIFO buffer
Embedded temperature sensor
Operating temperature range is from -40 °C up to +85 °C
Related links
- Wurth Elektronik Absolute Pressure SensorSurface 10 LGA
- STMicroelectronics Absolute Pressure SensorSurface 10 HLGA
- STMicroelectronics LPS22HHTR Absolute Pressure SensorSurface 10 HLGA
- STMicroelectronics Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS33HWTR Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics LPS27HHWTR Absolute Pressure SensorSurface 10 CCLGA
- STMicroelectronics Barometric Pressure SensorSurface 10 CCLGA
- STMicroelectronics MEMS Pressure SensorSurface 10 HLGA
