Sensirion SDP810-500PA Digital Differential Pressure SensorManifold 41 bar
- RS Stock No.:
- 169-1850
- Mfr. Part No.:
- SDP810-500PA
- Brand:
- Sensirion
This image is representative of the product range
Add 400 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 80 units)*
$2,781.28
(exc. GST)
$3,059.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) shipping from 14 January 2027
- Plus 80 unit(s) shipping from 21 January 2027
- Plus 160 unit(s) shipping from 25 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 80 - 320 | $34.766 | $2,781.28 | - |
| 400 + | $31.29 | $2,503.20 | 9% |
*price indicative
- RS Stock No.:
- 169-1850
- Mfr. Part No.:
- SDP810-500PA
- Brand:
- Sensirion
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Digital Differential Pressure Sensor | |
| Maximum Overload Pressure | 1bar | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | Manifold | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 500 pA | |
| Port Type | Tube, Manifold | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Series | SDP800 | |
| Standards/Approvals | REACH and RoHS | |
| Length | 29mm | |
| Height | 23.75mm | |
| Minimum Operating Pressure | -500Pa | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Digital Differential Pressure Sensor | ||
Maximum Overload Pressure 1bar | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type Manifold | ||
Pin Count 4 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 500 pA | ||
Port Type Tube, Manifold | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Series SDP800 | ||
Standards/Approvals REACH and RoHS | ||
Length 29mm | ||
Height 23.75mm | ||
Minimum Operating Pressure -500Pa | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
SDP8xx Digital Differential Pressure Sensors
Pressure Sensors, Sensirion
Related links
- Sensirion Digital Differential Pressure SensorManifold 41 bar
- Sensirion SDP810-500Pa Digital Differential Pressure SensorManifold 41 bar
- Sensirion Digital Differential Pressure SensorManifold, PCB 41 bar
- Sensirion SDP810-125Pa Digital Differential Pressure SensorManifold 41 bar
- Sensirion SDP800-500PA-D Digital Differential Pressure SensorManifold 41 bar
- Sensirion Differential Pressure SensorManifold 41 bar
- Sensirion SDP806-500Pa Differential Pressure SensorManifold 41 bar
- Sensirion SDP800-125Pa Digital Differential Pressure SensorManifold, PCB 41 bar
