TE Connectivity MS580314BA01-00 Barometric Pressure SensorSurface 830 bar
- RS Stock No.:
- 161-4581
- Mfr. Part No.:
- MS580314BA01-00
- Brand:
- TE Connectivity
This image is representative of the product range
Add 400 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 80 units)*
$3,201.92
(exc. GST)
$3,522.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 80 - 320 | $40.024 | $3,201.92 | - |
| 400 + | $38.703 | $3,096.24 | 3% |
*price indicative
- RS Stock No.:
- 161-4581
- Mfr. Part No.:
- MS580314BA01-00
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 30bar | |
| Product Type | Barometric Pressure Sensor | |
| Sensor Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±2.5 mbar | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 950μm | |
| Series | MS580314BA01-00 | |
| Maximum Output Voltage | 3.6V | |
| Height | 5mm | |
| Minimum Operating Pressure | 0bar | |
| Minimum Output Voltage | 0mV | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 30bar | ||
Product Type Barometric Pressure Sensor | ||
Sensor Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 14 bar | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±2.5 mbar | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 950μm | ||
Series MS580314BA01-00 | ||
Maximum Output Voltage 3.6V | ||
Height 5mm | ||
Minimum Operating Pressure 0bar | ||
Minimum Output Voltage 0mV | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
TE Connectivity MS5803/MS5805 Miniature Presssure Sensor Modules
Related links
- TE Connectivity Barometric Pressure SensorSurface 830 bar
- TE Connectivity MS580314BA01-00 Barometric Pressure SensorSurface 830 bar
- TE Connectivity MS580305BA01-00 Barometric Pressure SensorSurface 830 bar
- TE Connectivity Barometric Pressure SensorSurface 850 bar
- TE Connectivity Barometric Pressure SensorSurface 8 QFN
- TE Connectivity Barometric Pressure SensorSurface 4 QFN
- TE Connectivity MS580302BA01-00 Barometric Pressure SensorSurface 8 QFN
- TE Connectivity MS580330BA01-00 Barometric Pressure SensorSurface 850 bar
