TE Connectivity MS580302BA01-00 Barometric Pressure SensorSurface 8 QFN
- RS Stock No.:
- 893-7228
- Mfr. Part No.:
- MS580302BA01-00
- Brand:
- TE Connectivity
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$34.74
(exc. GST)
$38.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) shipping from 08 February 2027
- Plus 7 unit(s) shipping from 15 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $34.74 | - |
| 20 - 39 | $33.87 | 2% |
| 40 + | $33.36 | 3% |
*price indicative
- RS Stock No.:
- 893-7228
- Mfr. Part No.:
- MS580302BA01-00
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | Barometric Pressure Sensor | |
| Maximum Overload Pressure | 10bar | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 1100 mbar | |
| Accuracy | ±1.5 mbar | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Output Voltage | 3.6V | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 950μm | |
| Height | 5mm | |
| Series | MS580302BA01-00 | |
| Minimum Operating Pressure | 10mbar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type Barometric Pressure Sensor | ||
Maximum Overload Pressure 10bar | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 1100 mbar | ||
Accuracy ±1.5 mbar | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Maximum Output Voltage 3.6V | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 950μm | ||
Height 5mm | ||
Series MS580302BA01-00 | ||
Minimum Operating Pressure 10mbar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Minimum Output Voltage 0mV | ||
TE Connectivity MS5803/MS5805 Miniature Presssure Sensor Modules
Related links
- TE Connectivity Barometric Pressure SensorSurface 8 QFN
- TE Connectivity MS560702BA03-50 Barometric Pressure SensorSurface 8 QFN
- TE Connectivity MS580305BA01-00 Barometric Pressure SensorSurface 830 bar
- TE Connectivity MS580314BA01-00 Barometric Pressure SensorSurface 830 bar
- TE Connectivity MS580330BA01-00 Barometric Pressure SensorSurface 850 bar
- TE Connectivity Barometric Pressure SensorSurface 830 bar
- Infineon Barometric Pressure SensorSurface 8 DSOF
- Infineon KP236XTMA1 Barometric Pressure SensorSurface 8 DSOF
