TE Connectivity MS580302BA01-00 Barometric Pressure SensorSurface 8 QFN
- RS Stock No.:
- 161-4582
- Mfr. Part No.:
- MS580302BA01-00
- Brand:
- TE Connectivity
This image is representative of the product range
Add 160 more to save $138.72
View bulk pricing optionsSubtotal (1 tube of 80 units)*
$2,774.72
(exc. GST)
$3,052.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 80 - 80 | $34.684 | $2,774.72 | - |
| 160 - 240 | $33.817 | $2,705.36 | $138.72 |
| 320 + | $33.297 | $2,663.76 | $443.84 |
*price indicative
- RS Stock No.:
- 161-4582
- Mfr. Part No.:
- MS580302BA01-00
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barometric Pressure Sensor | |
| Sensor Type | Absolute Pressure Sensor | |
| Maximum Overload Pressure | 10bar | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Operating Pressure | 1100 mbar | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±1.5 mbar | |
| Maximum Operating Temperature | 85°C | |
| Series | MS580302BA01-00 | |
| Maximum Output Voltage | 3.6V | |
| Height | 5mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 950μm | |
| Minimum Operating Pressure | 10mbar | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barometric Pressure Sensor | ||
Sensor Type Absolute Pressure Sensor | ||
Maximum Overload Pressure 10bar | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Operating Pressure 1100 mbar | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±1.5 mbar | ||
Maximum Operating Temperature 85°C | ||
Series MS580302BA01-00 | ||
Maximum Output Voltage 3.6V | ||
Height 5mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 950μm | ||
Minimum Operating Pressure 10mbar | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- CH
TE Connectivity MS5803/MS5805 Miniature Presssure Sensor Modules
Related links
- TE Connectivity MS580302BA01-00 Barometric Pressure SensorSurface 8 QFN
- TE Connectivity Barometric Pressure SensorSurface 8 QFN
- TE Connectivity Barometric Pressure SensorSurface 850 bar
- TE Connectivity Barometric Pressure SensorSurface 830 bar
- TE Connectivity Barometric Pressure SensorSurface 4 QFN
- TE Connectivity MS560702BA03-50 Barometric Pressure SensorSurface 8 QFN
- TE Connectivity MS563702BA03-50 Barometric Pressure SensorSurface 4 QFN
- TE Connectivity MS580305BA01-00 Barometric Pressure SensorSurface 830 bar
