TE Connectivity 4515DO-DS3BK020DPL Piezoresistive Pressure SensorPCB 8 Dual Sideport

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-8238
Mfr. Part No.:
4515DO-DS3BK020DPL
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Type

Differential Pressure Sensor

Product Type

Piezoresistive Pressure Sensor

Maximum Overload Pressure

300psi

Mount Type

PCB

Package Type

Dual Sideport

Pin Count

8

Minimum Supply Voltage

2.7V

Maximum Operating Pressure

10 psi

Port Type

Barb

Maximum Supply Voltage

5.5V

Accuracy

0.25 %FS

Maximum Operating Temperature

85°C

Series

MS4515DO

Height

17.4mm

Length

12.4mm

Standards/Approvals

EN 61000-4-2

Minimum Operating Pressure

2in/H2O

Automotive Standard

No

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4515DO is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0 over the compensated range. The sensor operates from single supply of either 3.3 or 5.0VDC and requires a single external component for proper operation.

PCB Mounted Digital Output Transducer

Combination Temperature and Pressure

Pressure Ranges from 2 to 30 inches H2O

I2C or SPI Protocol

Differential & Gage

Temperature Compensated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy