TE Connectivity Pressure TransducerPCB 8 Dual Sideport
- RS Stock No.:
- 268-3665
- Mfr. Part No.:
- 4515DO-DS3BK004DP
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-3665
- Mfr. Part No.:
- 4515DO-DS3BK004DP
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Differential Pressure Sensor | |
| Maximum Overload Pressure | 300psi | |
| Product Type | Pressure Transducer | |
| Mount Type | PCB | |
| Package Type | Dual Sideport | |
| Pin Count | 8 | |
| Maximum Operating Pressure | 4 in/H2O | |
| Maximum Supply Voltage | 3.3V | |
| Accuracy | ±0.25 % | |
| Maximum Operating Temperature | 85°C | |
| Series | 4515DO | |
| Length | 12.7mm | |
| Height | 7.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Differential Pressure Sensor | ||
Maximum Overload Pressure 300psi | ||
Product Type Pressure Transducer | ||
Mount Type PCB | ||
Package Type Dual Sideport | ||
Pin Count 8 | ||
Maximum Operating Pressure 4 in/H2O | ||
Maximum Supply Voltage 3.3V | ||
Accuracy ±0.25 % | ||
Maximum Operating Temperature 85°C | ||
Series 4515DO | ||
Length 12.7mm | ||
Height 7.2mm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure and temperature transducer designed to meet the strictest requirements from OEM customers. It is fully calibrated and temperature compensated with a total error band of less than 1.0 % over the compensated range. The sensor operates from single supply of either 3.3 or 5 VDC and requires a single external component for proper operation.
Inches H2O Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
Related links
- TE Connectivity 4515DO-DS3BK004DP Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity 4525DO-DS5AI015DP Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3AI002DP Pressure TransducerPCB 8 Dual Sideport
- TE Connectivity Pressure SensorPCB 8 Dual Sideport
- TE Connectivity Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DP Piezoresistive Pressure SensorPCB 8 Dual Sideport
- TE Connectivity 4515DO-DS3BK005DPL Pressure SensorPCB 8 Dual Sideport
