TE Connectivity 325407000-00 Absolute Pressure SensorSurface 8 SMD
- RS Stock No.:
- 146-8188
- Mfr. Part No.:
- 325407000-00
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-8188
- Mfr. Part No.:
- 325407000-00
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 20bar | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | SMD | |
| Pin Count | 8 | |
| Maximum Operating Pressure | 7 bar | |
| Maximum Operating Temperature | 125°C | |
| Maximum Output Voltage | 462mV | |
| Minimum Operating Pressure | 0bar | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Voltage | 322V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 20bar | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type SMD | ||
Pin Count 8 | ||
Maximum Operating Pressure 7 bar | ||
Maximum Operating Temperature 125°C | ||
Maximum Output Voltage 462mV | ||
Minimum Operating Pressure 0bar | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Voltage 322V | ||
- COO (Country of Origin):
- CH
The MS54XX SMD pressure sensor series is designed for pressure sensor systems with highest demands on resolution and accuracy. The device consists of a silicon micromachined pressure sensor die mounted on a 6.2 x 6.4 mm ceramic carrier. The MS54XX can be delivered in a high sensitivity version giving a maximal output voltage or in a high linearity version. Both versions provide an output voltage directly proportional to the applied pressure.
1, 7, 12, and 70 bar absolute pressure range
Uncompensated
Piezo resistive silicon micromachined sensor
Miniature surface mount
Ceramic carrier
Low noise, high sensitivity, high linearity
Related links
- TE Connectivity 325407000-00 Absolute Pressure SensorSurface Mount 8 SMD
- Infineon KP467QXTMA1 Absolute Pressure SensorSurface Mount 8 PG-DFN-8-1
- TE Connectivity 325401000-00 Absolute Pressure SensorSurface 8 Surface Mount
- TE Connectivity Absolute Pressure SensorSurface 8 Surface Mount
- TE Connectivity 20001149-00 Absolute Pressure SensorSurface 450 bar
- TE Connectivity 20000979-00 Absolute Pressure SensorSurface 4 Surface Mount
- TE Connectivity Absolute Pressure SensorSurface 4 Surface Mount
- TE Connectivity Absolute Pressure SensorSurface 450 bar
