Fluke calibration Pneumatic Pressure Pump 21 MPa

Subtotal (1 unit)*

$8,010.00

(exc. GST)

$8,811.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,010.00

*price indicative

RS Stock No.:
276-8083
Mfr. Part No.:
700HPPK-MET
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Pump Type

Pneumatic

Product Type

Pressure Pump

Maximum Pressure

21MPa

Pressure Connection

1/4 in NPT

Weight

7.2kg

Hose Length

2m

Standards/Approvals

No

COO (Country of Origin):
GB
The Fluke Pneumatic Test Pump kit is a 700HPPK high pressure pneumatic pump or comparator with metric. It generates and adjusts pneumatic pressures up to 21 MPa that is 3000 psi without requiring a nitrogen bottle or other external pressure supply. It supplies pressure to devices under test that include transmitters, controllers, pilots, digital and analogue gauges and more. This device is a perfect solution for generating high pressure in the field where conditions and operating surface scan vary. This kit is ideal choice for calibration technicians, test engineers and instrument technicians working in industries like natural gas transmission and distribution, process, aerospace and defence who need a simple to use, safe and portable pressure source that they can depend on in a wide variety of conditions.

Detachable pressure adjustment system

Rugged portable and stable enough

Easily switch out reference gauges

In line filter and desiccant systems

Protects device from contamination from the DUT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy