Fluke calibration Pneumatic Pressure Pump 21 MPa
- RS Stock No.:
- 276-8082
- Mfr. Part No.:
- 700HPPK-BSP
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$8,010.00
(exc. GST)
$8,811.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,010.00 |
*price indicative
- RS Stock No.:
- 276-8082
- Mfr. Part No.:
- 700HPPK-BSP
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Pump Type | Pneumatic | |
| Product Type | Pressure Pump | |
| Maximum Pressure | 21MPa | |
| Pressure Connection | 1/4 in BSP | |
| Weight | 7.2kg | |
| Hose Length | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Pump Type Pneumatic | ||
Product Type Pressure Pump | ||
Maximum Pressure 21MPa | ||
Pressure Connection 1/4 in BSP | ||
Weight 7.2kg | ||
Hose Length 2m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Fluke Pneumatic Test Pump kit is a 700HPPK high pressure pneumatic pump or comparator with BSP. It generates and adjusts pneumatic pressures up to 21 MPa that is 3000 psi without requiring a nitrogen bottle or other external pressure supply. It supplies pressure to devices under test that include transmitters, controllers, pilots, digital and analogue gauges and more. This device is a perfect solution for generating high pressure in the field where conditions and operating surface scan vary. This kit is ideal choice for calibration technicians, test engineers and instrument technicians working in industries like natural gas transmission and distribution, process, aerospace and defence who need a simple to use, safe and portable pressure source that they can depend on in a wide variety of conditions.
Detachable pressure adjustment system
Rugged portable and stable enough
Easily switch out reference gauges
In line filter and desiccant systems
Protects device from contamination from the DUT
Related links
- Fluke calibration Pneumatic Pressure Pump 21 MPa
- Fluke Pneumatic Pressure Pump 40 bar
- Fluke Pneumatic Pressure Pump Kit 41 bar
- Fluke Pneumatic, Hand Pressure Pump Kit 40 bar
- Pressure Pumps
- Fluke calibration 2271A -15 psi to 3000 psi Pressure Calibrator
- Fluke calibration P3100 4 bar to 140 bar Pressure Calibrator Calibration Kit
- Fluke calibration P3100 200 psi to 20000 psi Pressure Calibrator Calibration Kit
