Pneumatic Pressure Pump 40bar
- RS Stock No.:
- 543-853
- Mfr. Part No.:
- 700PTP-1
- Manufacturer:
- Fluke
View all Pressure Pumps
4 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$1,783.00
(exc. GST)
$1,961.30
(inc. GST)
units | Per unit |
1 + | $1,783.00 |
- RS Stock No.:
- 543-853
- Mfr. Part No.:
- 700PTP-1
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke Pneumatic Test Pump
The Fluke-700PTP-1 manual pneumatic test pump is capable of supplying pressures of up to 40 bar (600 psi). It is suitable for use with 700 series pressure modules or test gauges, and can be directly connected to the reference port consolidating two separate pieces when performing pressure calibration and testing. It can also be used with the 700 series pressure calibrators, which are ideal for calibrating pressure transmitters, pressure switches and pressure gauges up to 40 bar (600 psi).
The pump has NPT female connections to both the reference gauge or pressure module, and the unit under test.
The pump has NPT female connections to both the reference gauge or pressure module, and the unit under test.
Pump can be easily cleaned without disassembly
The vernier can be used as a stand-alone low pressure calibration source
Two pressure ports allowing simultaneous connection
Adjustable stroke length can be set to limit the pressure per stroke
The vernier can be used as a stand-alone low pressure calibration source
Two pressure ports allowing simultaneous connection
Adjustable stroke length can be set to limit the pressure per stroke
Size: 220 x 122 x 89 mm
Weight: 467 g
Wetted materials: aluminium, silicon, neoprene, stainless steel, Buna-N
Weight: 467 g
Wetted materials: aluminium, silicon, neoprene, stainless steel, Buna-N
Supplied with
1//4 in NPT male to 1//4 in BSP female, 1 meter of hose, 2 x 1//8 in NPT male quick connects, 1//8 NPT female to 1//4 in BSP female & Seal Kit
Pressure Calibration Pumps & Accessories
Specifications
Attribute | Value |
Pump Type | Pneumatic |
Maximum Pressure | 40bar |
Pressure Connection | 1/4 NPT |
Weight | 467g |