Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 340 bar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
798-8768
Mfr. Part No.:
FLUKE-700RG30
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Pressure Gauge

Maximum Pressure Measurement

340bar

Minimum Pressure Measurement

-0.97bar

Pressure Connection

1/4 NPT

Connection Size

G 1/4

Connection Type

1/4 in NPT Male

Accuracy

± 0.01 % (For Positive Pressure Range), ± 0.04 % (For Positive Pressure Reading)

Interface Type

RS232

Series

Fluke 700G

Case Material

Aluminium, Cast Zinc

Dial Colour

Black

Connection Location

Bottom Entry

Dial Size

114mm

Number of Display Digits

5.5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

ATEX, CSA

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Fluke 700G Series Pressure Gauge, 340 Bar Maximum Pressure Measurement, Black Dial - FLUKE-700RG30


This pressure gauge is a precision instrument designed to measure both positive and negative pressures in industrial settings. It provides digital readout connectivity and is intended for use where accurate monitoring of fluid or gas pressure is required, particularly within automation, electronics and mechanical environments. The unit is built for demanding workplaces and integrates materials chosen for durability and hazardous-area suitability.

Features & Benefits


• 0.01% positive-range accuracy for precise control
• ±0.04% pressure-reading uncertainty for reliable measurements
• Measures up to 340 bar to handle high-pressure systems
• Detects down to -0.97 bar for negative pressure applications
• 1/4 NPT pressure connection for common industrial fittings
• Aluminium and cast zinc case for robust mechanical protection

**Applications**


• Suitable for calibration of hydraulic high-pressure circuits
• Ideal for pressure monitoring in pneumatic control panels
• Used with test benches in electrical and electronics labs
• Can be used for field diagnostics in mechanical maintenance
• Suitable for integration into industrial automation feedback loops

What connection options are provided for integration with rigs?


It uses a 1/4 NPT male pressure connection compatible with G1/4 adaptors and common 1/4in piping systems.

How does the instrument cope with hazardous locations?


The design meets ATEX and CSA standards allowing use in specified classified areas subject to local installation rules.

What display and mounting characteristics support workshop use?


The dial is 114mm across, with a high-contrast black face to aid readability during bench or panel work.

Are there limitations on operating temperature?


The specified maximum operating temperature is 0 °C, which should be considered when planning deployments in warmer environments.

Note

The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).

Approvals

CSA, ATEX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy