Festo G 1/4 Pressure Gauge, 63 mm, 0.25 bar
- RS Stock No.:
- 651-050
- Mfr. Part No.:
- PAGN-63-0.025M-G14-1.6
- Brand:
- Festo
Subtotal (1 unit)*
$339.26
(exc. GST)
$373.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $339.26 |
*price indicative
- RS Stock No.:
- 651-050
- Mfr. Part No.:
- PAGN-63-0.025M-G14-1.6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 0.25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Case Material | ABS | |
| Connection Location | Inline | |
| Minimum Operating Temperature | -20°C | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 0.25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Case Material ABS | ||
Connection Location Inline | ||
Minimum Operating Temperature -20°C | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Pressure gauge is designed to accurately monitor low-pressure conditions, making it an essential instrument for various applications involving inert gases and neutral fluids. Featuring a nominal size of 63 mm, this Bourdon tube gauge encompasses a precise indicating range of 0 MPa to 0.025 MPa, ensuring reliability even in critical zones. With a robust construction that adheres to safety standards, including explosion protection across multiple zones (1, 2, 21, and 22 ATEX), it guarantees optimal performance in demanding environments. Its versatile in-line installation capability enhances compatibility with diverse systems, providing clarity and precision in measurement.
Indicating range tailored for low pressure measurement enhancing application versatility
Adheres to EN 837 1 standards which ensuring compliance and reliability
Explosion protection for safe operation in hazardous environments
Constructed for easy in line installation to streamline integration into existing systems
Robust durable materials including brass and ABS for prolonged service life
Clear double scale display improves usability and readability
IP43 protection degree provides resistance against dust and water ingress
Lightweight design at 220g facilitates easier handling and installation
