WIKA, 63 mm G 1/4 G 1/4 B Pressure Gauge, 5 bar
- RS Stock No.:
- 222-7691
- Mfr. Part No.:
- 9022181
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$43.05
(exc. GST)
$47.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.05 |
*price indicative
- RS Stock No.:
- 222-7691
- Mfr. Part No.:
- 9022181
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 5bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | G 1/4 B | |
| Series | 213.53.0XX | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 213.53 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 5bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type G 1/4 B | ||
Series 213.53.0XX | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 213.53 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika liquid filled model 213.53 Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filled gauge 213.53 meets the requirements of the international industry standard EN 837-1 for Bourdon tube pressure gauges. For mounting in control panels, the pressure gauges with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket. Maximum pressure is 5 bar.
Vibration and shock-resistant
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 .. 1,000 bar
- RS Stock No. 2685649
- Mfr. Part No. 48795415
Each
$295.87
- RS Stock No. 2656730
- Mfr. Part No. 48779932
Each
$174.33
- RS Stock No. 2651860
- Mfr. Part No. 48164895
Each
$157.17
Related links
- WIKA G 1/4 MNPT Pressure Gauge 5 bar
- WIKA G 1/4 MNPT Pressure Gauge 5 bar
- WIKA G 1/4 MNPT Pressure Gauge 5 bar
- WIKA G 1/4 Threaded Pressure Gauge 5 bar
- WIKA G 1/2 in Threaded Pressure Gauge 5 bar
- WIKA G 1/4 Type G Pressure Gauge 5 bar
- WIKA G 1/4 MNPT Pressure Gauge 1.5 bar
- WIKA G 1/4 MNPT Pressure Gauge 1.6 bar












