SMC 1/8 in Back Thread Pressure Gauge, 1 MPa
- RS Stock No.:
- 753-1356
- Mfr. Part No.:
- G36-10-01-L
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$38.69
(exc. GST)
$42.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.69 |
*price indicative
- RS Stock No.:
- 753-1356
- Mfr. Part No.:
- G36-10-01-L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in | |
| Connection Type | Back Thread | |
| Series | G36 | |
| Case Material | Steel | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 28°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection Brass | ||
Connection Size 1/8 in | ||
Connection Type Back Thread | ||
Series G36 | ||
Case Material Steel | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 28°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Miniature Gauge
General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection
- RS Stock No. 7531380
- Mfr. Part No. G46-2-01-L
Each
$46.88
- RS Stock No. 7508071
- Mfr. Part No. G43-10-01
Each
$64.91
- RS Stock No. 2810717
- Mfr. Part No. G43-10-01
Each
$31.45









