EMERSON – ASCO, 40 mm 1/8 in NPT Pressure Gauge, 10 bar
- RS Stock No.:
- 278-4867
- Mfr. Part No.:
- 34300014
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$44.75
(exc. GST)
$49.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.75 |
*price indicative
- RS Stock No.:
- 278-4867
- Mfr. Part No.:
- 34300014
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | NPT | |
| Connection Size | 1/8 in | |
| Connection Type | NPT | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection NPT | ||
Connection Size 1/8 in | ||
Connection Type NPT | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Modulair Manometer
Manometers that can be adapted to all versions of regulators and filter / regulators.
Scales in bar and psi.
Related links
- WIKA 1/8 in NPT Process Pressure Gauge 10 bar
- WIKA 1/4 in NPT Process Pressure Gauge 10 bar
- Festo G 1/8 Pressure Gauge 10 bar
- Festo 10 mm In-line Installation Pressure Gauge 10 bar
- WIKA G 1/8 MNPT Pressure Gauge 10 bar
- WIKA G 1/8 Threaded Pressure Gauge 10 bar
- Festo 10 mm Cartridge 10 mm Pressure Gauge 10 bar
- WIKA G 1/8 Pressure Gauge 10 bar
