WIKA, 40 mm G 1/8 MNPT Pressure Gauge, 10 bar
- RS Stock No.:
- 222-7501
- Mfr. Part No.:
- 30812178
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$20.31
(exc. GST)
$22.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.31 |
*price indicative
- RS Stock No.:
- 222-7501
- Mfr. Part No.:
- 30812178
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/8 | |
| Connection Type | MNPT | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Dial Size | 40mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Model Number | 111.10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/8 | ||
Connection Type MNPT | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Colour White | ||
Dial Size 40mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Model Number 111.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure is 10 bar.
Reliable and cost-effective
Design per EN 837-1
Nominal size 40, 50, 63, 80, 100 and 160
Scale ranges up to 0 .. 400 bar
