WIKA, 160 mm G 1/2 Female Differential Pressure Gauge, 6 bar
- RS Stock No.:
- 268-5674
- Mfr. Part No.:
- 48798736
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$5,986.60
(exc. GST)
$6,585.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,986.60 |
*price indicative
- RS Stock No.:
- 268-5674
- Mfr. Part No.:
- 48798736
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x G 1/2 Female | |
| Connection Size | G 1/2 | |
| Connection Type | Female | |
| Series | 732.14 | |
| Case Material | Stainless Steel | |
| Dial Size | 160mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 10204 3.1, International (Standard Europe) | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x G 1/2 Female | ||
Connection Size G 1/2 | ||
Connection Type Female | ||
Series 732.14 | ||
Case Material Stainless Steel | ||
Dial Size 160mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 10204 3.1, International (Standard Europe) | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is a multi purpose, with diaphragm element is MADE of highly corrosion-resistant stainless steel. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element. The transmission fluid in the measuring chamber dampens the indicator in case of high changes of the rate of pressure.
Filter monitoring
Robust design
Related links
- WIKA G 1/4 FNPT Differential Pressure Gauge 6 bar
- WIKA G 1/2 MNPT Pressure Gauge 6 bar
- WIKA G 1/2 Threaded Pressure Gauge 6 bar
- WIKA G 1/2 Process Pressure Gauge 6 bar
- WIKA G 1/2 Parallel Entry Differential Pressure Gauge 6 bar
- WIKA 1/2 in NPT Process Pressure Gauge 6 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 6 bar
- WIKA G 1/2 Process Differential Pressure Gauge 6 bar
