WIKA, 63 mm G 1/4 Pressure Gauge, 250 mbar
- RS Stock No.:
- 268-5235
- Mfr. Part No.:
- 14303111
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$837.53
(exc. GST)
$921.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $837.53 |
*price indicative
- RS Stock No.:
- 268-5235
- Mfr. Part No.:
- 14303111
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 250mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Dial Colour | Black | |
| Standards/Approvals | Cl.1.6, EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 250mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Dial Colour Black | ||
Standards/Approvals Cl.1.6, EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/4 Pressure Gauge 250 mbar
- WIKA G 1/4 Threaded Pressure Gauge 250 mbar
- WIKA G 1/4 Process Pressure Gauge 250 mbar
- WIKA G 1/4 Pressure Gauge 250 bar
- WIKA 1/4 in NPT Threaded Pressure Gauge 250 mbar
- WIKA G 1/4 Pressure Gauge 250 mbar
- Bourdon G 1/4 Pressure Gauge 250 bar
- WIKA G 1/4 Pressure Gauge 30 mbar
