WIKA, 63 mm G 1/4 Pressure Gauge, 60 mbar
- RS Stock No.:
- 268-5829
- Mfr. Part No.:
- 8531170
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$243.69
(exc. GST)
$268.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.69 |
*price indicative
- RS Stock No.:
- 268-5829
- Mfr. Part No.:
- 8531170
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 60mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Dial Colour | Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 60mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 6X1.10 | ||
Case Material Steel | ||
Dial Colour Black | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/4 Pressure Gauge 60 mbar
- WIKA G 1/4 Process Pressure Gauge 60 mbar
- WIKA G 1/4 Pressure Gauge 60 mbar
- WIKA G 1/4 Pressure Gauge 60 bar
- WIKA G 1/4 Process Pressure Gauge 60 mbar
- WIKA G 1/4 Process Pressure Gauge 60 mbar
- WIKA G 1/4 Threaded Pressure Gauge 60 bar
- WIKA G 1/4 Type G Pressure Gauge 60 bar
