WIKA, 4.5 in 1/2 in NPT NPT Pressure Gauge, 600 psi
- RS Stock No.:
- 268-5949
- Mfr. Part No.:
- 46839425
- Brand:
- WIKA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-5949
- Mfr. Part No.:
- 46839425
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 600psi | |
| Minimum Pressure Measurement | 0psi | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | 2XX.34 | |
| Case Material | Fibreglass, TPE | |
| Dial Size | 4.5in | |
| Dial Colour | Background: Black | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | ASME B40.1 Grade 2A | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 600psi | ||
Minimum Pressure Measurement 0psi | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series 2XX.34 | ||
Case Material Fibreglass, TPE | ||
Dial Size 4.5in | ||
Dial Colour Background: Black | ||
Connection Location Bottom Entry | ||
Standards/Approvals ASME B40.1 Grade 2A | ||
- COO (Country of Origin):
- US
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality materials. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 1500 psi
- WIKA 1/2 in NPT NPT Pressure Gauge 100 psi
- WIKA 1/2 in NPT NPT Pressure Gauge 5000 psi
- WIKA 1/2 in NPT NPT Pressure Gauge 15 psi
- WIKA 1/2 in NPT NPT Pressure Gauge 6 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 10 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 600 psi
- WIKA 1/2 in NPT NPT Pressure Gauge 1600 bar
