WIKA, 4.5 in 1/2 in NPT NPT Pressure Gauge, 15 psi

This image is representative of the product range

Subtotal (1 unit)*

$775.61

(exc. GST)

$853.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$775.61

*price indicative

RS Stock No.:
268-5929
Mfr. Part No.:
9834800
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

15psi

Product Type

Pressure Gauge

Minimum Pressure Measurement

0psi

Pressure Connection

1/2 inch NPT Male

Connection Size

1/2 in NPT

Accuracy

0.5 %

Connection Type

NPT

Series

2XX.34

Case Material

Fibreglass, TPE

Dial Size

4.5in

Connection Location

Bottom Entry

Dial Colour

Black

Standards/Approvals

ASME B40.1 Grade 2A

COO (Country of Origin):
US
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality materials. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy