WIKA, 4.5 in 1/2 in NPT NPT Pressure Gauge, 5000 psi

This image is representative of the product range

Subtotal (1 unit)*

$808.30

(exc. GST)

$889.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$808.30

*price indicative

RS Stock No.:
268-5193
Mfr. Part No.:
14024278
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

5000psi

Minimum Pressure Measurement

0psi

Pressure Connection

1/2 inch NPT Male

Connection Size

1/2 in NPT

Accuracy

0.5 %

Connection Type

NPT

Series

2XX.34

Case Material

Fibreglass, TPE

Dial Colour

Background: Black

Connection Location

Bottom Entry

Dial Size

4.5in

Standards/Approvals

ASME B40.1 Grade 2A, IP 65, US-Standard

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality materials. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy