WIKA, 4.5 in 1/2 in NPT NPT Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5284
- Mfr. Part No.:
- 39771687
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$775.61
(exc. GST)
$853.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $775.61 |
*price indicative
- RS Stock No.:
- 268-5284
- Mfr. Part No.:
- 39771687
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Accuracy | 0.5 % | |
| Series | 2XX.34 | |
| Case Material | Fibreglass, Thermoplastic | |
| Dial Colour | Background: Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 4.5in | |
| Standards/Approvals | ASME B40.1 Grade 2A | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Accuracy 0.5 % | ||
Series 2XX.34 | ||
Case Material Fibreglass, Thermoplastic | ||
Dial Colour Background: Black | ||
Connection Location Bottom Entry | ||
Dial Size 4.5in | ||
Standards/Approvals ASME B40.1 Grade 2A | ||
- COO (Country of Origin):
- US
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality materials. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 6 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 600 psi
- WIKA 1/2 in NPT NPT Pressure Gauge 100 psi
- WIKA 1/2 in NPT NPT Pressure Gauge 1500 psi
- WIKA 1/2 in NPT NPT Pressure Gauge 5000 psi
- WIKA 1/2 in NPT NPT Pressure Gauge 15 psi
- WIKA 1/2 in NPT NPT Pressure Gauge 10 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 10 bar
