WIKA, 100 mm G 1/2 Pressure Gauge, 2.5 MPa
- RS Stock No.:
- 268-5905
- Mfr. Part No.:
- 9170287
- Brand:
- WIKA
Subtotal (1 unit)*
$139.01
(exc. GST)
$152.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.01 |
*price indicative
- RS Stock No.:
- 268-5905
- Mfr. Part No.:
- 9170287
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 213.53.100 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5MPa | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 213.53.100 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is a liquid-filled model constructed with a case from stainless steel and wetted parts from copper alloy, suitable for a wide range of applications in industry. Due to the case filling, the pressure element and movement are efficiently damped. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.
Very good vibration and shock resistance
Especially robust design
Related links
- WIKA G 1/2 Pressure Gauge 2.5 bar
- WIKA G 1/2 Process Differential Pressure Gauge 2.5 kPa
- WIKA G 1/2 Process Pressure Gauge 2.5 bar
- WIKA G 1/2 Threaded Pressure Gauge 2.5 bar
- WIKA G 1/2 Wireless Pressure Gauge 2.5 bar
- WIKA G 1/2 MNPT Pressure Gauge 2.5 bar
- WIKA G 1/2 Type G Pressure Gauge 2.5 bar
- WIKA G 1/2 Differential Pressure Gauge 2.5 bar












