WIKA Pressure Gauge, 100 mm, 100 bar

Get a bulk buy discount

Add 6 more to save $24.30

View bulk pricing options

Subtotal (1 unit)*

$275.45

(exc. GST)

$303.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$275.45-
6 +$271.40$24.30

*price indicative

RS Stock No.:
243-5852
Mfr. Part No.:
7075619
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

100bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Type

Male

Series

213.53

Case Material

Stainless Steel

Dial Colour

Black

Connection Location

Bottom Entry

Minimum Operating Temperature

-20°C

Dial Size

100mm

Maximum Operating Temperature

60°C

Standards/Approvals

PAC China, MChS, ISO 7, EU declaration of conformity, EN 837-1, DNV GL, CRN, ASME B40.100, UKCA, ANSI/B1.20.1, PAC Uzbekistan, Pressure equipment directive, PAC Ukraine, PAC Kazakhstan

RoHS Status: Exempt

100mm Diameter Pressure Gauges - Bottom Entry


Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Vibration, Pulse and shock resistant

Robust

EN 837-1 design

Approvals

Germanischer Lloyd and Gosstandart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy