WIKA, 63 mm G 1/4 Process Pressure Gauge, 250 mbar
- RS Stock No.:
- 268-5836
- Mfr. Part No.:
- 8633169
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$646.74
(exc. GST)
$711.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $646.74 |
*price indicative
- RS Stock No.:
- 268-5836
- Mfr. Part No.:
- 8633169
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Dial Size | 63mm | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Series 6X1.10 | ||
Case Material Steel | ||
Dial Size 63mm | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/4 Process Pressure Gauge 250 mbar
- WIKA G 1/4 Process Pressure Gauge 250 bar
- WIKA G 1/4 Threaded Pressure Gauge 250 mbar
- WIKA G 1/4 Pressure Gauge 250 mbar
- WIKA G 1/4 Process Pressure Gauge 0 mbar
- WIKA G 1/4 Process Pressure Gauge 160 mbar
- WIKA G 1/4 Process Pressure Gauge 12.5 mbar
- WIKA G 1/4 Process Pressure Gauge 50 mbar
