WIKA, 63 mm G 1/4 Process Pressure Gauge, 12.5 mbar
- RS Stock No.:
- 268-5289
- Mfr. Part No.:
- 40009254
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$263.96
(exc. GST)
$290.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.96 |
*price indicative
- RS Stock No.:
- 268-5289
- Mfr. Part No.:
- 40009254
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 12.5mbar | |
| Minimum Pressure Measurement | -12.5mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | International | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 12.5mbar | ||
Minimum Pressure Measurement -12.5mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Series 6X1.10 | ||
Case Material Steel | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals International | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/4 Process Pressure Gauge 50 mbar
- WIKA G 1/4 Process Pressure Gauge 0 mbar
- WIKA G 1/4 Process Pressure Gauge 160 mbar
- WIKA G 1/4 Process Pressure Gauge 100 mbar
- WIKA G 1/4 Process Pressure Gauge 60 mbar
- WIKA G 1/4 Process Pressure Gauge 300 mbar
- WIKA G 1/4 Process Pressure Gauge 600 mbar
- WIKA G 1/4 Process Pressure Gauge 25 mbar
