WIKA, 63 mm G 1/4 Process Pressure Gauge, 160 mbar
- RS Stock No.:
- 268-5997
- Mfr. Part No.:
- 48306916
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$256.52
(exc. GST)
$282.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.52 |
*price indicative
- RS Stock No.:
- 268-5997
- Mfr. Part No.:
- 48306916
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 160mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Standards/Approvals | International Standard | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 160mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Series 6X1.10 | ||
Case Material Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Standards/Approvals International Standard | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
- RS Stock No. 2685597
- Mfr. Part No. 48790838
Each
$304.32
- RS Stock No. 2685478
- Mfr. Part No. 48781531
Each
$304.32
- RS Stock No. 2686015
- Mfr. Part No. 48571237
Each
$243.69
- RS Stock No. 2686129
- Mfr. Part No. 48703187
Each
$654.22
Related links
- WIKA G 1/4 Process Pressure Gauge 160 mbar
- WIKA G 1/4 Pressure Gauge 160 mbar
- WIKA G 1/4 Threaded Pressure Gauge 160 mbar
- WIKA G 1/4 Process Pressure Gauge 0 mbar
- WIKA G 1/4 Process Pressure Gauge 300 mbar
- WIKA G 1/4 Process Pressure Gauge 12.5 mbar
- WIKA G 1/4 Process Pressure Gauge 50 mbar
- WIKA G 1/4 Process Pressure Gauge 60 mbar












