WIKA, 100 mm 1/2 in NPT Pressure Gauge, 100 mbar
- RS Stock No.:
- 268-5775
- Mfr. Part No.:
- 66242396
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,260.31
(exc. GST)
$1,386.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,260.31 |
*price indicative
- RS Stock No.:
- 268-5775
- Mfr. Part No.:
- 66242396
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | WIKA, Cl.1.6, EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Colour Black | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals WIKA, Cl.1.6, EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule Pressure Gauge case with blow-out disc back is suitable for dry, gaseous media that will not attack 316 stainless steel parts. It applications include process industry, chemical/petrochemical, power stations, mining, on and offshore, environmental technology, mechanical engineering and plant construction.
Reliable measurement
Robust design
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 100 mbar
- WIKA 1/4 in NPT NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT NPT Pressure Gauge 300 mbar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 50 mbar
