WIKA, 2 in 1/4 in Swivel Female Face Seal Pressure Gauge, 7 bar

This image is representative of the product range

Subtotal (1 unit)*

$591.04

(exc. GST)

$650.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$591.04

*price indicative

RS Stock No.:
268-5752
Mfr. Part No.:
50547984
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

-1bar

Connection Size

1/4 in

Connection Type

Swivel Female Face Seal

Series

230.15

Case Material

Stainless Steel

Dial Size

2in

Dial Colour

White

Connection Location

Bottom Entry

Standards/Approvals

ASME B40.1 Grade A

COO (Country of Origin):
US
The WIKA Bourdon tube pressure gauge is for gaseous, liquid and also aggressive media in aggressive ambience. It is suitable for demanding ultra high purity applications and hook-up application.

Helium leak tested

Electro polished case

  • RS Stock No. 2685751
  • Mfr. Part No. 50547976
Each
$626.54
  • RS Stock No. 2688082
  • Mfr. Part No. 48738339
Each
$586.70
  • RS Stock No. 2685781
  • Mfr. Part No. 67276397
Each
$624.98
Each
$2,015.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy