WIKA, 100 mm DN 25 Diaphragm Seal Connector Pressure Gauge, 6 bar
- RS Stock No.:
- 709-409
- Mfr. Part No.:
- 48789165
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-409
- Mfr. Part No.:
- 48789165
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 25 | |
| Connection Type | Diaphragm Seal Connector | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 1092-1, FDA | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 25 | ||
Connection Type Diaphragm Seal Connector | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 1092-1, FDA | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 6 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 15 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 2 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 4 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 3 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 1000 kPa
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 10 bar
