WIKA, 2 in 1/4 in Swivel Female Face Seal Pressure Gauge, 2 bar

This image is representative of the product range

Subtotal (1 unit)*

$624.98

(exc. GST)

$687.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$624.98

*price indicative

RS Stock No.:
268-5781
Mfr. Part No.:
67276397
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-1bar

Pressure Connection

Swivel Female Face Seal

Connection Size

1/4 in

Connection Type

Swivel Female Face Seal

Series

230.15

Case Material

Stainless Steel

Dial Colour

Red, Black

Connection Location

Back Entry

Dial Size

2in

Standards/Approvals

ASME B40.1 Grade A

COO (Country of Origin):
US
The WIKA Bourdon tube pressure gauge is for gaseous, liquid and also aggressive media in aggressive ambience. It is suitable for demanding ultra high purity applications and hook-up application.

Helium leak tested

Electro polished case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy