WIKA, 2 in 1/4 in Swivel Female Face Seal Pressure Gauge, 7 bar
- RS Stock No.:
- 268-5751
- Mfr. Part No.:
- 50547976
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$626.54
(exc. GST)
$689.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.54 |
*price indicative
- RS Stock No.:
- 268-5751
- Mfr. Part No.:
- 50547976
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 7bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Swivel Female Face Seal | |
| Connection Size | 1/4 in | |
| Connection Type | Swivel Female Face Seal | |
| Series | 230.15 | |
| Case Material | Stainless Steel | |
| Dial Size | 2in | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Standards/Approvals | SEMI specifications, ASME B40.1 Grade A | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 7bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Swivel Female Face Seal | ||
Connection Size 1/4 in | ||
Connection Type Swivel Female Face Seal | ||
Series 230.15 | ||
Case Material Stainless Steel | ||
Dial Size 2in | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Standards/Approvals SEMI specifications, ASME B40.1 Grade A | ||
- COO (Country of Origin):
- US
The WIKA Bourdon tube pressure gauge is for gaseous, liquid and also aggressive media in aggressive ambience. It is suitable for demanding ultra high purity applications and hook-up application.
Helium leak tested
Electro polished case
Related links
- WIKA 1/4 in Swivel Female Face Seal Pressure Gauge 7 bar
- WIKA 1/4 in Swivel Female Face Seal Pressure Gauge 6 bar
- WIKA 1/4 in Swivel Female Face Seal Pressure Gauge 250 bar
- WIKA 1/4 in Swivel Female Face Seal Pressure Gauge 1 bar
- WIKA 1/4 in Swivel Female Face Seal Pressure Gauge 2 bar
- WIKA 1 in Diaphragm Seal Connector Pressure Gauge 4 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 6 bar
