WIKA, 100 mm DN 51 Clamp Pressure Gauge, 5 bar
- RS Stock No.:
- 268-5639
- Mfr. Part No.:
- 48794530
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,441.50
(exc. GST)
$1,585.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,441.50 |
*price indicative
- RS Stock No.:
- 268-5639
- Mfr. Part No.:
- 48794530
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 5bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 51 | |
| Connection Type | Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | USP, International (Standard Europe), FDA, EP, ASME BPE SF3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 5bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 51 | ||
Connection Type Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals USP, International (Standard Europe), FDA, EP, ASME BPE SF3 | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA DN 51 Clamp Pressure Gauge 16 bar
- WIKA DN 51 Diaphragm Seal Connector Pressure Gauge 5 bar
- WIKA DN 51 Grooved Union Nut 100 mm, 5 bar
- WIKA DN 42.4 Clamp Pressure Gauge 5 bar
- WIKA DN 32 Clamp Pressure Gauge 5 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 5 bar
- WIKA DN 50.8 Tri-Clamp Pressure Gauge 5 bar
- WIKA DN 38 Clamp Pressure Gauge 5 bar