WIKA, 100 mm DN 51 Diaphragm Seal Connector Pressure Gauge, 5 bar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-5659
Mfr. Part No.:
48796914
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

5bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

DN 51 (Pipe Dimension 51 x 1.2)

Connection Size

DN 51

Connection Type

Diaphragm Seal Connector

Series

DSS1

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

130°C

Standards/Approvals

ASME BPE SF3, DIN EN 10204 3.1, EN 175201-804, EN837, EP, FDA, USP

COO (Country of Origin):
DE
The WIKA Bourdon pressure gauge with output signal is for acquisition and display of processes making it easy to read. It is used wherever the differential pressure must be indicated locally and, at the same time, a signal transmission to the central control or remote centre is desired.

Robust system

Readable during power failure

  • RS Stock No. 2653452
  • Mfr. Part No. 48776534
Each
$251.35
  • RS Stock No. 2685868
  • Mfr. Part No. 9020616
Each
$480.68
  • RS Stock No. 2685915
  • Mfr. Part No. 9270676
Each
$133.29
  • RS Stock No. 2653152
  • Mfr. Part No. 48673958
Each
$241.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy