WIKA, 100 mm DN 50.8 Clamping Terminal Pressure Gauge, 16 bar
- RS Stock No.:
- 268-5592
- Mfr. Part No.:
- 48790484
- Brand:
- WIKA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Calibration Options:
Each
$1,118.30
(exc. GST)
$1,230.13
(inc. GST)
- RS Stock No.:
- 268-5592
- Mfr. Part No.:
- 48790484
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | DN 50.8 (Pipe Dimension 50.8 x 1.6) | |
| Connection Size | DN 50.8 | |
| Connection Type | Clamping Terminal | |
| Series | DSS22F | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EN 10204-3.1, EN 837-1, EP, FDA, USP | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection DN 50.8 (Pipe Dimension 50.8 x 1.6) | ||
Connection Size DN 50.8 | ||
Connection Type Clamping Terminal | ||
Series DSS22F | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EN 10204-3.1, EN 837-1, EP, FDA, USP | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.
Quick and easy dismounting
Easy cleaning
- RS Stock No. 2685477
- Mfr. Part No. 48781442
Each
$821.12
- RS Stock No. 2228874
- Mfr. Part No. 14213312
Each
$972.62
- RS Stock No. 2685637
- Mfr. Part No. 48794477
Each
$1,723.66
- RS Stock No. 2228710
- Mfr. Part No. 14200296
Each
$774.12
Related links
- WIKA DN 50.8 Clamping Terminal Pressure Gauge 16 bar
- WIKA DN 50.8 Clamping Terminal Pressure Gauge 5 bar
- WIKA DN 38.1 Clamping Terminal Pressure Gauge 9 bar
- WIKA DN 48.3 Clamping Terminal Pressure Gauge 10 bar
- WIKA DN 38.1 Clamping Terminal Pressure Gauge 10 bar
- WIKA DN 38.1 Clamping Terminal Pressure Gauge 5 bar
- WIKA DN 38.1 Clamping Terminal Pressure Gauge 25 bar
- WIKA DN 50.8 Tube Pressure Gauge 10 bar












