WIKA, 80 mm G 1/4 Female Differential Pressure Gauge, 600 mbar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

Each

$1,042.27

(exc. GST)

$1,146.50

(inc. GST)

RS Stock No.:
268-5557
Mfr. Part No.:
48787885
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

600mbar

Product Type

Differential Pressure Gauge

Minimum Pressure Measurement

0mbar

Pressure Connection

2 x G 1/4 Female

Connection Size

G 1/4

Accuracy

3 %FS, 5 %FS

Connection Type

Female

Series

700.01

Case Material

Aluminium

Connection Location

Side Entry

Dial Colour

Red

Dial Size

80mm

Standards/Approvals

EN 10204

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is particularly intended for the monitoring of differential pressures even in the case of high working pressures in gas and Air preparation and supply systems. Its modular design with a measuring system of stainless steel enables an optimal price/performance ratio.

High overload capacity

Compact system case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy