WIKA, 100 mm 1/2 in NPT NPT Male Differential Pressure Gauge, 4 bar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

Each

$6,498.89

(exc. GST)

$7,148.78

(inc. GST)

RS Stock No.:
268-5522
Mfr. Part No.:
48785225
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Differential Pressure Gauge

Maximum Pressure Measurement

4bar

Minimum Pressure Measurement

0bar

Pressure Connection

2 x 1/2 NPT Male

Connection Size

1/2 in NPT

Connection Type

NPT Male

Series

732.14

Case Material

316 Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is MADE of highly corrosion-resistant stainless steel. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element. The use of high-quality material geared to applications in the chemical and process engineering industries, liquid and gaseous media, also in aggressive environments.

Filter monitoring

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy