WIKA, 100 mm G 1/2 Parallel Entry Differential Pressure Gauge, 6 bar

This image is representative of the product range

Subtotal (1 unit)*

$563.77

(exc. GST)

$620.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$563.77

*price indicative

RS Stock No.:
268-5313
Mfr. Part No.:
43103260
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Differential Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

Parallel Entry

Series

7X1.12

Case Material

Stainless Steel

Dial Size

100mm

Dial Colour

Black, White

Connection Location

Bottom Entry

Standards/Approvals

EU

COO (Country of Origin):
CH
The WIKA Differential pressure gauge is based on two process connections and two independent pointers in the system. The instrument is therefore able to show the pressure from two measuring points and the resulting differential pressure on one display. The variance of scale versions ensures an optimal readability of all operating parameters.

Cost effective

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy