WIKA, 100 mm G 1/4 G 1/4 Pressure Gauge, 16 mbar

This image is representative of the product range

Subtotal (1 unit)*

$4,310.82

(exc. GST)

$4,741.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,310.82

*price indicative

RS Stock No.:
268-5274
Mfr. Part No.:
36027651
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

16mbar

Minimum Pressure Measurement

0mbar

Pressure Connection

2 x G 1/4 Female

Connection Size

G 1/4

Connection Type

G 1/4

Series

732.51

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is MADE of highly corrosion-resistant stainless steel and feature an all-metal media chamber to ensure long-term leak tightness. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element.

Filter monitoring

Robust design

  • RS Stock No. 2685311
  • Mfr. Part No. 40433658
Each
$4,820.70
  • RS Stock No. 2685369
  • Mfr. Part No. 45742454
Each
$3,494.59
  • RS Stock No. 2688161
  • Mfr. Part No. 48765971
Each
$863.71
  • RS Stock No. 2686065
  • Mfr. Part No. 48653162
Each
$3,286.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy