WIKA, 100 mm G 1/4 Process Pressure Gauge, 60 mbar
- RS Stock No.:
- 709-375
- Mfr. Part No.:
- 48787556
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-375
- Mfr. Part No.:
- 48787556
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 60mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 60mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Dial Colour White | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/4 Process Pressure Gauge 60 mbar
- WIKA G 1/4 Process Pressure Gauge 60 mbar
- WIKA G 1/4 Process Pressure Gauge 60 mbar
- WIKA G 1/4 Process Pressure Gauge 60 bar
- WIKA G 1/4 Pressure Gauge 60 mbar
- WIKA G 1/4 Process Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Process Pressure Gauge 60 mbar
- WIKA G 1/2 Pressure Gauge 60 mbar
