WIKA, 110 mm 4 → 6 mm Differential Pressure Gauge, 750 Pa
- RS Stock No.:
- 265-4660
- Mfr. Part No.:
- 48796967
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$276.17
(exc. GST)
$303.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.17 |
*price indicative
- RS Stock No.:
- 265-4660
- Mfr. Part No.:
- 48796967
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 750Pa | |
| Minimum Pressure Measurement | 0Pa | |
| Connection Size | 4 → 6 mm | |
| Series | A2G-05 | |
| Case Material | Plastic, Fibreglass Reinforced | |
| Dial Size | 110mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 750Pa | ||
Minimum Pressure Measurement 0Pa | ||
Connection Size 4 → 6 mm | ||
Series A2G-05 | ||
Case Material Plastic, Fibreglass Reinforced | ||
Dial Size 110mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wika A2G-05 Eco differential pressure gauge is used for monitoring the differential pressure in ventilation and Air-conditioning applications. The separated construction of the measuring chamber and display area ensures that impurities from the process Air do not settle on the back of the window.
Very small insertion depth
Simple and fast mounting via threaded bezel
Separated construction of measuring chamber and display area
Integrated sealing element for direct mounting in a ventilation duct
Individual design of dial and scale possible
Related links
- WIKA 4 to 6 mm Differential Pressure Gauge 750 Pa
- WIKA G 1/8 Type G Differential Pressure Gauge 750 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 2000 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 500 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 100 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 0.02941995 bar
- WIKA 4 to 6 mm Differential Pressure Gauge 500 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 250 Pa