WIKA, 110 mm 4 → 6 mm Differential Pressure Gauge, 2000 Pa

This image is representative of the product range

Subtotal (1 unit)*

$367.13

(exc. GST)

$403.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.13

*price indicative

RS Stock No.:
265-4683
Mfr. Part No.:
48798989
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Differential Pressure Gauge

Maximum Pressure Measurement

2000Pa

Minimum Pressure Measurement

0Pa

Connection Size

4 → 6 mm

Series

A2G-05

Case Material

Fibreglass Reinforced, Plastic

Dial Size

110mm

Connection Location

Back Entry

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
CH
The Wika A2G-05 Eco differential pressure gauge is used for monitoring the differential pressure in ventilation and Air-conditioning applications. The separated construction of the measuring chamber and display area ensures that impurities from the process Air do not settle on the back of the window.

Very small insertion depth

Simple and fast mounting via threaded bezel

Separated construction of measuring chamber and display area

Integrated sealing element for direct mounting in a ventilation duct

Individual design of dial and scale possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy