WIKA, 63 mm 4 → 6 mm Differential Pressure Gauge, 250 Pa
- RS Stock No.:
- 265-2933
- Mfr. Part No.:
- 40412094
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$206.49
(exc. GST)
$227.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.49 |
*price indicative
- RS Stock No.:
- 265-2933
- Mfr. Part No.:
- 40412094
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 250Pa | |
| Minimum Pressure Measurement | 0Pa | |
| Connection Size | 4 → 6 mm | |
| Series | A2G-MINI | |
| Case Material | Fibreglass Reinforced, Plastic | |
| Dial Size | 63mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 250Pa | ||
Minimum Pressure Measurement 0Pa | ||
Connection Size 4 → 6 mm | ||
Series A2G-MINI | ||
Case Material Fibreglass Reinforced, Plastic | ||
Dial Size 63mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wika A2G-mini differential pressure gauge is used for monitoring differential pressures of the filter units in small and medium-sized central Air-handling units. Further application cases are in industrial Air extraction units and dust extraction plants as well as in the cleanroom industry. Its Compact design and flush panel mounting enable an optimal integration in the enclosure structures of ventilation equipment. The high IP68 ingress protection and the UV-stabilized window also enable operation in outdoor areas.
Optimal readability with minimal space requirements
All-metal design
Available as a built-in or add-on version
Simple and quick mounting
Silicone-free
Related links
- WIKA 4 to 6 mm Differential Pressure Gauge 500 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 400 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 750 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 750 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 2000 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 500 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 100 Pa
- WIKA 1/4 in NPT Threaded Pressure Gauge 250 mbar
