WIKA, 110 mm 4 → 6 mm Differential Pressure Gauge, 0.02941995 bar
- RS Stock No.:
- 265-4640
- Mfr. Part No.:
- 48795058
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$333.22
(exc. GST)
$366.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.22 |
*price indicative
- RS Stock No.:
- 265-4640
- Mfr. Part No.:
- 48795058
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0.02941995bar | |
| Product Type | Differential Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 4 → 6 mm | |
| Series | A2G-05 | |
| Case Material | Fibreglass Reinforced, Plastic | |
| Connection Location | Back Entry | |
| Dial Size | 110mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0.02941995bar | ||
Product Type Differential Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 4 → 6 mm | ||
Series A2G-05 | ||
Case Material Fibreglass Reinforced, Plastic | ||
Connection Location Back Entry | ||
Dial Size 110mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wika A2G-05 Eco differential pressure gauge is used for monitoring the differential pressure in ventilation and Air-conditioning applications. The separated construction of the measuring chamber and display area ensures that impurities from the process Air do not settle on the back of the window.
Very small insertion depth
Simple and fast mounting via threaded bezel
Separated construction of measuring chamber and display area
Integrated sealing element for direct mounting in a ventilation duct
Individual design of dial and scale possible
Related links
- WIKA 4 to 6 mm Differential Pressure Gauge 750 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 2000 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 500 Pa
- WIKA 4 to 6 mm Differential Pressure Gauge 100 Pa
- WIKA G 1/8 Type G Differential Pressure Gauge 750 Pa
- WIKA G 1/8 Type G Differential Pressure Gauge 600 Pa
- WIKA G 1/8 Type G Differential Pressure Gauge 30 mbar
- WIKA G 1/8 Type G Differential Pressure Gauge 1500 Pa
